Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1024-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2772025
Also Known AsMA-ISK-S10-150-P1-1.0-C7-T-ANSI
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.180 (CNY263.4934) |
| 5+ | CNY217.880 (CNY246.2044) |
| 10+ | CNY214.430 (CNY242.3059) |
| 25+ | CNY210.980 (CNY238.4074) |
| 50+ | CNY206.770 (CNY233.6501) |
| 100+ | CNY202.550 (CNY228.8815) |
| 500+ | CNY198.330 (CNY224.1129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.18 (CNY263.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1024-FARCopy
Manufacturer Standard Lead Time13 weeks
Order Code2772025
Also Known AsMA-ISK-S10-150-P1-1.0-C7-T-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Sensing Temperature Max750°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1024-FAR is an ANSI mineral insulated thermocouple with a 1metre PFA PTFE insulated flat pair cable and tails. It is made of 310 stainless steel sheath that has good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur-bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and furnaces, power stations, flues, heat exchangers, etc.
- Mineral insulated thermocouple to ANSI MC96.1
- Type K with 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- Flexible mineral insulated probe with stainless steel sheath, plain pot seal and 1m extension cable
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Probe temperature range from -40°C to +750°C
- 1.0mm probe diameter
- 150mm probe length
- Yellow jacket, yellow/white +pos/-neg tails
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.039"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
750°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
150mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336
