Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1023-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816491
Also Known AsFM-J-U-76-5
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.730 (CNY901.4349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.73 (CNY901.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1023-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816491
Also Known AsFM-J-U-76-5
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Max500°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1023-FAR is an IEC 1/2"UNF-20 melt bolt thermocouple with type J (iron/constantan) thermocouple plug.
- Typically used in plastics extruders and injection moulders
- Designed to withstand high pressure applications experienced with molten plastics and polymers
- Stainless steel bolt with 1/2”UNF-20 thread
- Temperature range to 500°C
- Insulated hot junction
- Standard plug termination (round pin)
- Tolerance and colour code in accordance with IEC-584 specification
- 152mm bolt length
- 5.0mm (3.0mm diameter) tip immersion length
Technical Specifications
Thermocouple Type
J
Sensing Temperature Max
500°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162386
