Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1022-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816490
Also Known AsFM-J-U-152-5
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.940 (CNY605.6122) |
| 5+ | CNY518.370 (CNY585.7581) |
| 10+ | CNY501.960 (CNY567.2148) |
| 25+ | CNY491.920 (CNY555.8696) |
| 50+ | CNY481.880 (CNY544.5244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.94 (CNY605.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1022-FARCopy
Manufacturer Standard Lead Time24 weeks
Order Code2816490
Also Known AsFM-J-U-152-5
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Max500°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1022-FAR is a IEC 1/2"UNF-20 melt bolt thermocouple with type J thermocouple plug.
- Typically used in plastics extruders and injection moulders
- Designed to withstand high pressure applications experienced with molten plastics and polymers
- Stainless steel bolt with 1/2”UNF-20 thread
- Temperature range to 500°C, type J (iron/constantan) melt bolt thermocouple
- Insulated hot junction
- Standard plug termination (round pin)
- Tolerance and colour code in accordance with IEC-584 specification
- 76mm bolt length
- 5.0mm (3.0mm diameter) tip immersion length
Technical Specifications
Thermocouple Type
J
Sensing Temperature Max
500°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104845
