Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWU-105-D 25MCopy
Order Code4073316
Also Known AsXF-1791-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY848.890 (CNY959.2457) |
| 5+ | CNY816.560 (CNY922.7128) |
| 10+ | CNY786.660 (CNY888.9258) |
| 25+ | CNY770.930 (CNY871.1509) |
| 50+ | CNY755.200 (CNY853.376) |
| 100+ | CNY739.470 (CNY835.6011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY848.89 (CNY959.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWU-105-D 25MCopy
Order Code4073316
Also Known AsXF-1791-FAR
Technical Datasheet
Thermocouple Wire TypeU
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Glassfibre insulated extension cable with stainless steel overbraiding
- 7/0.2mm stranded conductors
- Glassfibre insulated flat pair construction, conductors laid flat
- Glassfibre insulated with glassfibre jacket
- Silicone varnished throughout, stainless steel overbraid for added protection, mechanical strength
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584
- Insulation rating range from -60°C to 350°C (short periods up to 400°C)
- Colour code (cores and jacket) to IEC-584-3
- RCA (U) 7/0.2mm thermocouple type, +orange/-white cores, orange jacket, 25m reel length
Technical Specifications
Thermocouple Wire Type
U
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
