Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWU-105-D 100MCopy
Order Code4073301
Also Known AsXF-1777-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,265.150 (CNY3,689.6195) |
| 5+ | CNY3,145.590 (CNY3,554.5167) |
| 10+ | CNY3,082.680 (CNY3,483.4284) |
| 25+ | CNY3,019.770 (CNY3,412.3401) |
| 50+ | CNY2,956.860 (CNY3,341.2518) |
| 100+ | CNY2,893.950 (CNY3,270.1635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,265.15 (CNY3,689.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWU-105-D 100MCopy
Order Code4073301
Also Known AsXF-1777-FAR
Technical Datasheet
Thermocouple Wire TypeU
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Glassfibre insulated extension cable with stainless steel overbraiding
- 7/0.2mm stranded conductors
- Glassfibre insulated flat pair construction, conductors laid flat
- Glassfibre insulated with glassfibre jacket
- Silicone varnished throughout, stainless steel overbraid for added protection, mechanical strength
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584
- Insulation rating range from -60°C to 350°C (short periods up to 400°C)
- Colour code (cores and jacket) to IEC-584-3
- RCA (U) 7/0.2mm thermocouple type, +orange/-white cores, orange jacket, 100m reel length
Technical Specifications
Thermocouple Wire Type
U
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
