Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWT-400-D 50MCopy
Manufacturer Standard Lead Time31 weeks
Order Code4073328
Also Known AsXF-1801-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,423.020 (CNY1,608.0126) |
| 5+ | CNY1,370.910 (CNY1,549.1283) |
| 10+ | CNY1,343.500 (CNY1,518.155) |
| 25+ | CNY1,316.080 (CNY1,487.1704) |
| 50+ | CNY1,288.660 (CNY1,456.1858) |
| 100+ | CNY1,261.240 (CNY1,425.2012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,423.02 (CNY1,608.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-400-D 50MCopy
Manufacturer Standard Lead Time31 weeks
Order Code4073328
Also Known AsXF-1801-FAR
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationSilicone Rubber
Operating Temperature Min-40°C
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Type T duplex IEC thermocouple extension cable
- Type T duplex for extending up to 2 x type T thermocouples
- 4 core (2 pairs) silicone rubber insulated 7/0.2mm conductors
- Good electrical and mechanical properties, highly flexible
- Resistant to oils, acids and other adverse fluids
- Good heat resistance-200°C although not suitable for direct use in high pressure steam applications
- Tolerance class 2 to IEC-584, insulation rating range from -40°C to 200°C
- Colour code (cores & jacket) to IEC-584-3
- TX T/C type, 7/0.2mm conductors, +brown/-white (x2) cores (2 pairs), brown jacket
- 50m reel length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Silicone Rubber
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-40°C
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
