Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWT-306-DCopy
Order Code4073322
Also Known AsXF-1795-FAR
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.560 (CNY208.5528) |
| 10+ | CNY159.880 (CNY180.6644) |
| 25+ | CNY156.960 (CNY177.3648) |
| 50+ | CNY154.030 (CNY174.0539) |
| 100+ | CNY150.950 (CNY170.5735) |
| 500+ | CNY147.870 (CNY167.0931) |
| 1000+ | CNY144.790 (CNY163.6127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.56 (CNY208.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-306-DCopy
Order Code4073322
Also Known AsXF-1795-FAR
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.3mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PFA PTFE twin twisted pair for extending or making simple thermocouples
- Single pair of PFA insulated conductors twisted together
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam and pressure
- Tolerance Class 1 for optimum accuracy
- Insulation rating from -75°C to 260°C
- Colour coded to IEC-584
- Type T thermocouple, 1/0.315mm conductors, 25m reel length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.3mm
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448
