Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-365-DCopy
Order Code4073288
Also Known AsXF-1766-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,831.410 (CNY7,719.4933) |
| 5+ | CNY6,694.790 (CNY7,565.1127) |
| 10+ | CNY6,558.160 (CNY7,410.7208) |
| 25+ | CNY6,421.530 (CNY7,256.3289) |
| 50+ | CNY6,284.900 (CNY7,101.937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,831.41 (CNY7,719.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-365-DCopy
Order Code4073288
Also Known AsXF-1766-FAR
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Glassfibre + SSOB thermocouple cable 4 Core 7/0.2 Type K
- Glassfibre insulated flat pair construction
- Conductors laid flat, glassfibre insulated with glassfibre jacket
- Silicone varnished throughout + stainless steel overbraid for added protection, mechanical strength
- Good temperature resistance but not suitable where fluids are present
- Glassfibre insulated extension cable with stainless steel overbraiding
- 4 cores, 7 strands, 0.2mm conductor size
- Maximum temperature is +350°C (short periods up to 400°C), minimum temperature is -60°C
- Thermocouple Type K, 100m reel length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
