Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-359-ANSICopy
Order Code4073507
Also Known AsXF-1970-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,158.790 (CNY1,309.4327) |
| 5+ | CNY1,114.660 (CNY1,259.5658) |
| 10+ | CNY1,073.840 (CNY1,213.4392) |
| 25+ | CNY1,052.370 (CNY1,189.1781) |
| 50+ | CNY1,030.890 (CNY1,164.9057) |
| 100+ | CNY1,009.410 (CNY1,140.6333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,158.79 (CNY1,309.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-359-ANSICopy
Order Code4073507
Also Known AsXF-1970-FAR
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PVC insulated and screened (ANSI) thermocouple cable
- Twisted cores and screened construction for reduced electrical noise
- Conductors PVC insulated and twisted together
- Aluminium Mylar® tape screen & drain wire, overall PVC sheath
- General purpose cable both waterproof and flexible
- Thermocouple extension types for K, stranded 7/0.2mm conductors
- Tolerance class 2, insulation rating from -10°C to 105°C
- Colour code (cores and jacket) to ANSI MC96.1
- Yellow jacket, +yellow/-red cores
- 50m reel length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
ANSI
Operating Temperature Min
-10°C
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
