Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-359-ANSI X 200MCopy
Manufacturer Standard Lead Time25 weeks
Order Code2443702
Also Known AsWK-359-ANSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,800.620 (CNY4,294.7006) |
| 5+ | CNY3,661.460 (CNY4,137.4498) |
| 10+ | CNY3,588.240 (CNY4,054.7112) |
| 25+ | CNY3,515.010 (CNY3,971.9613) |
| 50+ | CNY3,441.780 (CNY3,889.2114) |
| 100+ | CNY3,368.550 (CNY3,806.4615) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,800.62 (CNY4,294.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-359-ANSI X 200MCopy
Manufacturer Standard Lead Time25 weeks
Order Code2443702
Also Known AsWK-359-ANSI
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial656.2ft
Length - Metric200m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WK-359-ANSI X 200M is a 200m yellow Thermocouple Cable for use with K-type thermocouple. Conductors PVC insulated and twisted together, aluminium Mylar® tape screen and drain wire, overall PVC sheath.
- Twisted cores and screened construction for reduced electrical noise
- General purpose cable both waterproof and flexible
- Stranded 7/0.2mm conductors
- Tolerance class 2
- -10 to 105°C Insulation rating
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
200m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
656.2ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
ANSI
Operating Temperature Min
-10°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
