Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-351-ANSI X 25MCopy
Manufacturer Standard Lead Time25 weeks
Order Code2443697
Also Known AsWK-351-ANSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.530 (CNY332.8189) |
| 5+ | CNY272.070 (CNY307.4391) |
| 10+ | CNY267.090 (CNY301.8117) |
| 25+ | CNY262.110 (CNY296.1843) |
| 50+ | CNY256.870 (CNY290.2631) |
| 100+ | CNY251.630 (CNY284.3419) |
| 500+ | CNY246.390 (CNY278.4207) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY294.53 (CNY332.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-351-ANSI X 25MCopy
Manufacturer Standard Lead Time25 weeks
Order Code2443697
Also Known AsWK-351-ANSI
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Colour Code StandardANSI
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WK-351-ANSI X 25M is a 25m yellow glass fibre insulated Extension Cable for use with KX-type thermocouple. Glass fibre insulated with glass fibre overall and silicone varnished throughout.
- Glass fibre insulated flat pair construction
- Conductors laid flat
- Good temperature resistance but not suitable where fluids are present
- Available in solid 1/0.3mm conductors
- Tolerance class 2 to ANSI MC96.1
- -60 to 350°C Insulation rating (short periods up to 400°C)
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Colour Code Standard
ANSI
Operating Temperature Min
-60°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171
