Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-204-D 10MCopy
Order Code4073321
Also Known AsXF-1794-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.790 (CNY143.2727) |
| 10+ | CNY109.120 (CNY123.3056) |
| 25+ | CNY104.970 (CNY118.6161) |
| 50+ | CNY103.050 (CNY116.4465) |
| 100+ | CNY101.120 (CNY114.2656) |
| 500+ | CNY99.100 (CNY111.983) |
| 1000+ | CNY97.080 (CNY109.7004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.79 (CNY143.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-204-D 10MCopy
Order Code4073321
Also Known AsXF-1794-FAR
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size1 x 0.3mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PFA insulated twin twisted pair IEC thermocouple cable
- PFA PTFE twin twisted pair for extending or making simple thermocouples
- Single pair of PFA insulated conductors twisted together
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam and pressure
- Tolerance class 1 for optimum accuracy
- Insulation rating from -75°C to 260°C
- Colour coded to IEC-584-3
- Thermocouple type K, 1/0.315mm conductors
- 10m reel length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
1 x 0.3mm
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448
