Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWJ-270-D 50MCopy
Manufacturer Standard Lead Time31 weeks
Order Code4073329
Also Known AsXF-1802-FAR
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.790 (CNY1,324.1227) |
| 5+ | CNY1,127.150 (CNY1,273.6795) |
| 10+ | CNY1,085.880 (CNY1,227.0444) |
| 25+ | CNY1,064.170 (CNY1,202.5121) |
| 50+ | CNY1,042.450 (CNY1,177.9685) |
| 100+ | CNY1,020.730 (CNY1,153.4249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.79 (CNY1,324.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWJ-270-D 50MCopy
Manufacturer Standard Lead Time31 weeks
Order Code4073329
Also Known AsXF-1802-FAR
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationSilicone Rubber
Operating Temperature Min-40°C
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Silicone rubber insulated thermocouple cable
- 7/0.2mm single pair
- Thermocouple type J
- Silicone rubber insulated twisted cores
- Silicone rubber insulated jacket
- Round cross section
- Colour coded to IEC584
- Temperature rating range from -40°C to +200°C
- Black jacket, +black/-white cores, 50m length
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Silicone Rubber
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-40°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
