Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWJ-260-DCopy
Order Code4073323
Also Known AsXF-1796-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,395.320 (CNY4,966.7116) |
| 5+ | CNY4,234.380 (CNY4,784.8494) |
| 10+ | CNY4,149.700 (CNY4,689.161) |
| 25+ | CNY4,065.010 (CNY4,593.4613) |
| 50+ | CNY3,980.320 (CNY4,497.7616) |
| 100+ | CNY3,895.630 (CNY4,402.0619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,395.32 (CNY4,966.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWJ-260-DCopy
Order Code4073323
Also Known AsXF-1796-FAR
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PTFE insulated flat pair thermocouple extension cable
- Single pair of PTFE insulated conductors, laid flat with PTFE jacket
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Suitable for steam and pressure applications, autoclaves, sterilisers etc
- Tolerance class 1 for optimum accuracy
- Insulation rating from -75°C to 260°C
- Colour code (cores and jacket) to IEC-584-3
- Thermocouple type JX , 7/0.2mm stranded conductors
- Black jacket, +black/-white cores
- 100m reel length
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448
