Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWC-014-DCopy
Order Code4073281
Also Known AsXF-1759-FAR
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,067.630 (CNY3,466.4219) |
| 5+ | CNY2,955.310 (CNY3,339.5003) |
| 10+ | CNY2,896.210 (CNY3,272.7173) |
| 25+ | CNY2,837.100 (CNY3,205.923) |
| 50+ | CNY2,778.000 (CNY3,139.140) |
| 100+ | CNY2,718.890 (CNY3,072.3457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,067.63 (CNY3,466.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-014-DCopy
Order Code4073281
Also Known AsXF-1759-FAR
Technical Datasheet
Thermocouple Wire TypeRTD
No. of Cores4Core
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)82ft
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PTFE insulated cable for extending platinum resistance thermometers
- High temperature to 260°C, wrapped PTFE tape construction
- Insulation rating -75°C to 260°C, can be used to extend 2, 3 or 4 wire RTD configurations
- Commonly used for Pt100Ω thermometers
- Also suitable with other types such as Pt130, Pt500 and Pt1000Ω
- 4 core PTFE insulated 7/0.2mm silver plated copper conductors, twisted cores
- Mylar tape, silver plated copper braided screen with PTFE insulated outer jacket
- Cores colour coded 2 x red / 2 x white to IEC-751 + black outer jacket
- Good mechanical strength and flexibility, resistant to oils, acids, other adverse fluids, steam, gas
- 25m reel length
Technical Specifications
Thermocouple Wire Type
RTD
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
No. of Cores
4Core
Length - Metric
25m
Reel Length (Imperial)
82ft
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (4)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
