Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoSRS-K-1M-T-ACopy
Order Code4156077
Also Known AsXF-2186-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.210 (CNY201.3773) |
| 10+ | CNY160.640 (CNY181.5232) |
| 25+ | CNY158.100 (CNY178.653) |
| 50+ | CNY155.560 (CNY175.7828) |
| 100+ | CNY152.450 (CNY172.2685) |
| 500+ | CNY149.340 (CNY168.7542) |
| 1000+ | CNY146.230 (CNY165.2399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.21 (CNY201.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoSRS-K-1M-T-ACopy
Order Code4156077
Also Known AsXF-2186-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SRS-K-1M-T-A is a silicone rubber patch thermocouple type K. It is resistant to many oils and chemicals.
- Thermocouple type K, 1m cable length
- Bare tails termination
- Thermocouple junction encapsulated in a silicone rubber patch
- Cable type is PFA insulated twin-twist wire 1/0.2mm
- Maximum temperature is +150°C, minimum temperature is -50°C
- Meets ANSI standards
- Colour is positive: red, negative is yellow
- Dimension is length 40mm x width 13mm x height 5mm rubber patch
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
