Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRTF4-5M SILICONE PATCH (PACK OF 5)Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382312
Also Known AsXF-2913-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,665.070 (CNY3,011.5291) |
| 5+ | CNY2,580.670 (CNY2,916.1571) |
| 10+ | CNY2,529.060 (CNY2,857.8378) |
| 25+ | CNY2,477.450 (CNY2,799.5185) |
| 50+ | CNY2,425.830 (CNY2,741.1879) |
| 100+ | CNY2,374.220 (CNY2,682.8686) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY2,665.07 (CNY3,011.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-5M SILICONE PATCH (PACK OF 5)Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382312
Also Known AsXF-2913-FAR
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RTF4-5M SILICONE PATCH (PACK OF 5) is a self adhesive patch PT100 sensor - type PRT. Suitable for general purpose industrial & commercial use.
- Silicone rubber patch with self-adhesive foil backing
- L40 x W15mm patch dimension
- PTFE insulated twisted leads
- 7/0.2mm core/strands
- Bare tail cable termination
- 4-wire tails allows connection to any PT100 instrument 2, 3 or 4 wire
- Maximum temperature is +150°C, minimum temperature is -50°C
- Class B accuracy
- 5m length
- Pack of 5
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Type
Component with Leads
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
5m
Cable Termination
-
Product Range
-
Alternatives for RTF4-5M SILICONE PATCH (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
