Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRTF4-1/NAHCopy
Manufacturer Standard Lead Time27 weeks
Order Code4203775
Also Known AsXF-2663-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.430 (CNY525.9359) |
| 5+ | CNY434.880 (CNY491.4144) |
| 10+ | CNY428.000 (CNY483.640) |
| 25+ | CNY421.110 (CNY475.8543) |
| 50+ | CNY412.690 (CNY466.3397) |
| 100+ | CNY404.270 (CNY456.8251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.43 (CNY525.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-1/NAHCopy
Manufacturer Standard Lead Time27 weeks
Order Code4203775
Also Known AsXF-2663-FAR
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RTF4-1/NAH is a self-adhesive patch PT100 sensor with a PFA-insulated outer jacket. The RTF4/NAH style is a surface sensor encapsulated within a silicone rubber patch.
- Used for surface applications, Class B tolerance
- PFA insulated lead, 4-wire tail termination to IEC60751
- 1m cable length, bare tails termination
- Silicone rubber patch with self-adhesive foil backing sensor type, Pt100 element
- L40 x W15mm x D5mm patch dimensions, 7/0.1mm core / strands
- PFA insulated outer jacket cable type, Class B accuracy, 4 number of wires
- Temperature range from -50°C to +150°C
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Type
Component with Leads
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
