Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.460 (CNY350.8198) |
| 5+ | CNY290.090 (CNY327.8017) |
| 10+ | CNY285.500 (CNY322.615) |
| 25+ | CNY280.910 (CNY317.4283) |
| 50+ | CNY275.300 (CNY311.089) |
| 100+ | CNY269.680 (CNY304.7384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.46 (CNY350.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF-1000-S2B-1.0-C8Copy
Order Code2081306
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RTF-1000-S2B-1.0-C8 is a platinum silicone patch sensor (Pt100 ohm at 0°C).
- Pt100 sensor to IEC 751 class B
- Temperature range from -50°C to +150°C
- Pt100 element encapsulated in a silicone rubber patch
- 2 metre PTFE insulated, screened lead, 7/0.1mm, 4 core
- Self-adhesive, aluminium foil backing
- Resistant to many oils & chemicals
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
RTD Accuracy
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
