Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRP-30/45-S4A-2MCopy
Manufacturer Standard Lead Time29 weeks
Order Code4540939
Also Known AsXF-3017-FAR
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.400 (CNY547.372) |
| 5+ | CNY452.600 (CNY511.438) |
| 10+ | CNY445.440 (CNY503.3472) |
| 25+ | CNY438.270 (CNY495.2451) |
| 50+ | CNY429.510 (CNY485.3463) |
| 100+ | CNY420.740 (CNY475.4362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY484.40 (CNY547.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRP-30/45-S4A-2MCopy
Manufacturer Standard Lead Time29 weeks
Order Code4540939
Also Known AsXF-3017-FAR
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial78.74"
Cable TerminationStripped Leads
Wire Configuration4-Wire
Wire Termination4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RP-30/45-S4A-2M is a pipe clamp surface Pt100 RTD jubilee style with PFA lead. It is a surface temperature sensor with a measuring range of -50 to +250°C with a Pt100 class A 4 wire resistance thermometer detector (RTD). Designed to be easily installed for robust clamp contact with pipes or round surfaces with various diameters.
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- 2m cable length, 4 wire
- Stripped wires termination
- To fit pipe diameter of 30 to 45mm
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
78.74"
Wire Configuration
4-Wire
Product Range
-
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
Stripped Leads
Wire Termination
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
