Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRP-13/20-S4A-2MCopy
Manufacturer Standard Lead Time29 weeks
Order Code4540937
Also Known AsXF-3015-FAR
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.900 (CNY588.617) |
| 5+ | CNY503.820 (CNY569.3166) |
| 10+ | CNY487.870 (CNY551.2931) |
| 25+ | CNY478.120 (CNY540.2756) |
| 50+ | CNY468.360 (CNY529.2468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.90 (CNY588.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRP-13/20-S4A-2MCopy
Manufacturer Standard Lead Time29 weeks
Order Code4540937
Also Known AsXF-3015-FAR
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial78.74"
Cable TerminationStripped Leads
Wire Termination4-Wire
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RP-13/20-S4A-2M is a pipe clamp surface Pt100 RTD jubilee style with PFA lead. It is a surface temperature sensor with a measuring range of -50 to +250°C with a Pt100 class A 4 wire resistance thermometer detector (RTD). Designed to be easily installed for robust clamp contact with pipes or round surfaces with various diameters.
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- 2m cable length, 4 wire
- Stripped wires termination
- To fit pipe diameter of 13 to 20mm
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
78.74"
Wire Termination
4-Wire
Product Range
-
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
Stripped Leads
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
