Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRG-S4A-DM334-1000-C57 (PACK OF 5)Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382310
Also Known AsXF-2915-FAR
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY796.200 (CNY899.706) |
| 5+ | CNY770.100 (CNY870.213) |
| 10+ | CNY745.720 (CNY842.6636) |
| 25+ | CNY730.810 (CNY825.8153) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY796.20 (CNY899.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRG-S4A-DM334-1000-C57 (PACK OF 5)Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382310
Also Known AsXF-2915-FAR
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max250°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RG-S4A-DM334-1000-C57 (PACK OF 5) is a platinum resistance detector with extended leads.
- Sensor type is platinum resistance, Pt100
- Thin film - Pt100 ohm element
- PTFE insulated, stranded conductors cable
- Bare tail cable termination
- Maximum temperature is +250°C, minimum temperature is -50°C
- Fundamental interval (0°C to 100°C): 38.5ohms nominal (100 ohms)
- 4 wires, class A
- 1m wire length
- Pack of 5
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
RTD Type
Component with Leads
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Alternatives for RG-S4A-DM334-1000-C57 (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
