Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.0-65-NP-1.0-C5-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4073482
Also Known AsXF-1948-FAR
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.170 (CNY258.9621) |
| 5+ | CNY214.130 (CNY241.9669) |
| 10+ | CNY210.740 (CNY238.1362) |
| 25+ | CNY207.350 (CNY234.3055) |
| 50+ | CNY203.210 (CNY229.6273) |
| 100+ | CNY199.060 (CNY224.9378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.17 (CNY258.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.0-65-NP-1.0-C5-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code4073482
Also Known AsXF-1948-FAR
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length65mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Platinum resistance Pt100 class B sensor with PTFE insulated lead in a stainless steel tube
- Pt100 element to IEC 751 Class B
- 4 wire configuration
- Temperature range from -50°C to + 200°C
- 1metre PTFE insulated twisted lead, 4 core
- 4-wire tail termination
- 4mm x 65mm probe dimension ((diameter x length)
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
65mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Type
Probe with Leads
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
