Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S15-500-P5-IECCopy
Manufacturer Standard Lead Time32 weeks
Order Code4073439
Also Known AsXF-1909-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.980 (CNY258.7474) |
| 5+ | CNY213.950 (CNY241.7635) |
| 10+ | CNY210.570 (CNY237.9441) |
| 25+ | CNY207.180 (CNY234.1134) |
| 50+ | CNY203.040 (CNY229.4352) |
| 100+ | CNY198.900 (CNY224.757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.98 (CNY258.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S15-500-P5-IECCopy
Manufacturer Standard Lead Time32 weeks
Order Code4073439
Also Known AsXF-1909-FAR
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Sensing Temperature Max400°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial19.7"
Probe Length - Metric500mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MD-IST-S15-500-P5-IEC is an IEC type T mineral insulated thermocouple with threaded pot. It is flexible mineral insulated probe with 316 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. Termination is 100mm PFA twin twisted 7/0.2mm tails, +brown/-white colour coded in accordance with IEC 584.
- Type T with threaded pot & tails – 316 stainless steel
- Probe temperature range from -100°C to +400°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- 200°C pot seal rating
- Sensor type is type T to IEC 584
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 1.5mm probe diameter, 500mm probe length
Technical Specifications
Thermocouple Type
T
Sensing Temperature Max
400°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
19.7"
Probe Diameter - Imperial
0.06"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
