Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S10-500-P5-IECCopy
Manufacturer Standard Lead Time31 weeks
Order Code4073410
Also Known AsXF-1883-FAR
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.100 (CNY192.213) |
| 10+ | CNY153.340 (CNY173.2742) |
| 25+ | CNY150.920 (CNY170.5396) |
| 50+ | CNY148.490 (CNY167.7937) |
| 100+ | CNY145.530 (CNY164.4489) |
| 500+ | CNY142.550 (CNY161.0815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.10 (CNY192.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-S10-500-P5-IECCopy
Manufacturer Standard Lead Time31 weeks
Order Code4073410
Also Known AsXF-1883-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max750°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial19.7"
Probe Length - Metric500mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MD-ISK-S10-500-P5-IEC is a mineral insulated type K thermocouple. Flexible mineral insulated probe with 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal and tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- Sensor type is type K (nickel chromium/nickel aluminium) to IEC 584
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range from -40°C to +750°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination: 100mm PFA twin twisted 7/0.2mm tails, colour coded in accordance with IEC 584
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 1mm probe diameter, 500mm probe length
- Green positive tail wire, white negative tail wire
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
500mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
750°C
Lead Length - Imperial
3.94"
Probe Length - Imperial
19.7"
Probe Diameter - Imperial
0.04"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
