
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.460 (CNY344.0398) |
| 5+ | CNY284.480 (CNY321.4624) |
| 10+ | CNY279.980 (CNY316.3774) |
| 25+ | CNY275.470 (CNY311.2811) |
| 50+ | CNY269.970 (CNY305.0661) |
| 100+ | CNY264.460 (CNY298.8398) |
Product Information
Product Overview
MD-GSK-S05-500-P5-ANSI is an ANSI mineral insulated thermocouple with 0.5mm diameter for a fast response. It is flexible mineral insulated probe with 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 100mm PFA twin twisted 7/0.2mm tails, +yellow/-white colour coded in accordance with ANSI MC96.1.
- Mineral insulated type K thermocouple
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Hot junction of thermocouple grounded to outer sheath for very fast response
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Probe temperature range from -40°C to +750°C, conforms to ANSI MC96.1
- Sensor type is type K (nickel chromium/nickel aluminium) to ANSI MC96.1
- Single element, hot junction grounded to sheath
- Pot seal rating is 200°C
- 0.5mm probe diameter, 500mm probe length
- Yellow positive tail wire and red negative tail wire
Technical Specifications
K
-40°C
-
3.94"
19.7"
0.02"
PFA
ANSI
-
-
750°C
Stainless Steel
100mm
500mm
0.5mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
