
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.770 (CNY296.9301) |
| 5+ | CNY245.520 (CNY277.4376) |
| 10+ | CNY241.650 (CNY273.0645) |
| 25+ | CNY237.760 (CNY268.6688) |
| 50+ | CNY233.010 (CNY263.3013) |
| 100+ | CNY228.250 (CNY257.9225) |
Product Information
Product Overview
MD-GIK-S05-500-P5-I is a mineral insulated type K thermocouple – 0.5mm GHJ. It is a fast response type K thermocouple with grounded hot junction, Inconel® alloy 600, threaded pot seal and tails. Inconel® alloy 600 provides excellent oxidation resistance, not suitable for sulphur bearing atmospheres above 550°C. Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man -made fibre and synthetic material production, steam boilers, paper industry etc. Termination is 100mm PFA PTFE twin twisted 7/0.2mm tails, +green/-white colour coded in accordance with IEC 584-3.
- 0.5mm diameter, hot junction of thermocouple grounded to outer sheath for very fast response
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Probe temperature range -40°C to +750°C, M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Conforms to IEC 584
- Sensor type is type K nickel chromium/nickel aluminium to IEC 584-1&2
- Single element, hot junction grounded to sheath
- 500mm probe length, green positive tail wire, white negative tail wire
Technical Specifications
K
-
Inconel 600
100mm
500mm
0.5mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
-40°C
-
3.94"
19.7"
0.02"
PFA
IEC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
