Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMC-ISK-S60-200-KNS-ICopy
Order Code2420305
Also Known AsMC-ISK-S60-200-KNS-I
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.000 (CNY510.760) |
| 5+ | CNY422.340 (CNY477.2442) |
| 10+ | CNY413.890 (CNY467.6957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.00 (CNY510.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMC-ISK-S60-200-KNS-ICopy
Order Code2420305
Also Known AsMC-ISK-S60-200-KNS-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9"
Probe Length - Metric200mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
Insulation-
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC-ISK-S60-200-KNS-I is a mineral insulated type K thermocouple with a compact KNS terminal head. It is made of 310 stainless steel that has good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur-bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.
- 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range from -40°C up to 1100°C
- Head fitted 2 way ceramic block
- Cast aluminium finish, screw type lid with chain
- M16 x 1.5mm plated brass gland fitted
- Maximum temperature of head is 170°C
- IP67 rated, 6mm probe diameter, 200mm probe length
- Single element, junction insulated from sheath (protection against spurious electrical signals)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
9"
Probe Diameter - Imperial
0.236"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
200mm
Probe Diameter - Metric
6mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
