Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S20-250-MP-ICopy
Manufacturer Standard Lead Time31 weeks
Order Code4073437
Also Known AsXF-1907-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.060 (CNY253.1878) |
| 5+ | CNY209.360 (CNY236.5768) |
| 10+ | CNY206.050 (CNY232.8365) |
| 25+ | CNY202.730 (CNY229.0849) |
| 50+ | CNY198.680 (CNY224.5084) |
| 100+ | CNY194.630 (CNY219.9319) |
| 500+ | CNY190.570 (CNY215.3441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.06 (CNY253.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S20-250-MP-ICopy
Manufacturer Standard Lead Time31 weeks
Order Code4073437
Also Known AsXF-1907-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.08"
Probe Diameter - Metric2mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MB-ISK-S20-250-MP-I is a mineral insulated thermocouple with a miniature plug. 310 stainless steel sheath provides has good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc. Termination is miniature flat pin plug, colour coded ‘green’ in accordance IEC 584.
- Insulated hot junction (un-grounded)
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Miniature plug termination (200°C)
- Conforms to IEC 584 specification
- Sensor type K (nickel chromium/nickel aluminium) to IEC 584
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 2m probe diameter, 250mm probe length
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
2mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.08"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
