Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S10-500-MP-I (PACK OF 5)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4382317
Also Known AsXF-2910-FAR
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY861.710 (CNY973.7323) |
| 5+ | CNY833.460 (CNY941.8098) |
| 10+ | CNY807.080 (CNY912.0004) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY861.71 (CNY973.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-S10-500-MP-I (PACK OF 5)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4382317
Also Known AsXF-2910-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material310 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.69"
Probe Length - Metric500mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MB-ISK-S10-500-MP-I (PACK OF 5) is a mineral insulated thermocouple with miniature plug IEC - Type K.
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Stainless steel 310 sheath material
- Miniature flat pin plug termination
- Minimum temperature is -40°C
- Meets IEC 584 standard, green colour
- 1mm probe diameter
- Pack of 5
- 500mm probe length
- Maximum temperature is +750°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
310 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
19.69"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Alternatives for MB-ISK-S10-500-MP-I (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
