Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.460 (CNY344.0398) |
| 5+ | CNY284.480 (CNY321.4624) |
| 10+ | CNY279.980 (CNY316.3774) |
| 25+ | CNY275.470 (CNY311.2811) |
| 50+ | CNY269.970 (CNY305.0661) |
| 100+ | CNY264.460 (CNY298.8398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.46 (CNY344.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISJ-S10-250-MPCopy
Order Code2454346
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max750°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MB-ISJ-S10-250-MP is an IEC Type J mineral insulated thermocouple with a miniature plug. It is made of 321 stainless steel sheath that features excellent corrosion resistance, and retains good ductile properties to suit a wide range of industrial applications and processes. Typical applications include heat treatment and annealing furnaces, aluminium heat treatment, chemical reactors, plastic/rubber moulding industry, polythene manufacture, coal plants, paper mills, textile industry, etc.
- Flexible mineral insulated probe with 321 stainless steel sheath construction
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range from -40°C up to +750°C
- Miniature plug termination (200°C)
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Miniature flat pin plug, colour-coded black in accordance IEC termination
- 250mm probe diameter
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-
Sensing Temperature Max
750°C
Lead Length - Imperial
-
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
