Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S30-500-P1-2.0-C2-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code1289630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.450 (CNY260.4085) |
| 5+ | CNY215.320 (CNY243.3116) |
| 10+ | CNY211.910 (CNY239.4583) |
| 25+ | CNY208.500 (CNY235.605) |
| 50+ | CNY204.330 (CNY230.8929) |
| 100+ | CNY200.160 (CNY226.1808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.45 (CNY260.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S30-500-P1-2.0-C2-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code1289630
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-100°C
Measured Temperature Max-
Sensing Temperature Max+1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial21"
Probe Length - Metric500mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-100°C
Sensing Temperature Max
+1100°C
Lead Length - Imperial
80"
Probe Length - Imperial
21"
Probe Diameter - Imperial
0.118"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
500mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
