
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.900 (CNY264.307) |
| 5+ | CNY218.550 (CNY246.9615) |
| 10+ | CNY215.090 (CNY243.0517) |
| 25+ | CNY211.630 (CNY239.1419) |
| 50+ | CNY207.400 (CNY234.362) |
| 100+ | CNY203.170 (CNY229.5821) |
Product Information
Product Overview
MA-ISK-S30-500-P1-1.0-C7-T-I is a type K mineral insulated thermocouple with 1metre lead & tails, stainless steel sheath. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. Single element, junction insulated from sheath (offers protection against spurious electrical signals). 310 stainless steel sheath provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- Mineral insulated thermocouple to IEC 584
- Green/white tails (+pos/-neg) tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- Plain pot seal (200°C)
- Sensor type is type K (nickel chromium/nickel aluminium)
- Flexible mineral insulated probe with stainless steel sheath, plain pot seal and 1m extension cable
- Termination is 1m 7/0.2mm PFA PTFE insulated flat pair cable, colour coded in accordance with IEC584
- Probe temperature range from -40°C to +1100°C
- 3mm probe diameter, 500mm probe length, green cable jacket
Technical Specifications
K
-
-
3.3ft
19.7"
0.12"
PFA
IEC
-
-40°C
1100°C
Stainless Steel
1m
500mm
3mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
