
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.200 (CNY217.186) |
| 10+ | CNY173.260 (CNY195.7838) |
| 25+ | CNY170.520 (CNY192.6876) |
| 50+ | CNY167.770 (CNY189.5801) |
| 100+ | CNY164.420 (CNY185.7946) |
| 500+ | CNY161.060 (CNY181.9978) |
Product Information
Product Overview
MA-ISK-S30-250-P1-1.0-C7-T-ANSI is an ANSI mineral insulated thermocouple with 1metre PFA PTFE insulated flat pair cable and tails. Flexible mineral insulated probe with stainless steel sheath, plain pot seal & 1metre extension cable. 310 stainless steel sheath provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 1metre 7/0.2mm PFA PTFE insulated flat pair cable, colour coded in accordance with ANSI MC96.1.
- Mineral insulated thermocouple to ANSI MC96.1
- Type K with 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Probe temperature range form -40°C to +1100°C
- 3mm probe diameter, 250mm probe length
- Yellow cable jacket, yellow/red positive/negative tails
Technical Specifications
K
-
1100°C
3.3ft
9.84"
0.12"
PFA
ANSI
-
-40°C
-
Stainless Steel
1m
250mm
3mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
