Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S20-150-P5-2.0-C7-T-ICopy
Manufacturer Standard Lead Time31 weeks
Order Code4073426
Also Known AsXF-1897-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.760 (CNY277.7088) |
| 5+ | CNY229.630 (CNY259.4819) |
| 10+ | CNY226.000 (CNY255.380) |
| 25+ | CNY222.360 (CNY251.2668) |
| 50+ | CNY217.920 (CNY246.2496) |
| 100+ | CNY213.470 (CNY241.2211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.76 (CNY277.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S20-150-P5-2.0-C7-T-ICopy
Manufacturer Standard Lead Time31 weeks
Order Code4073426
Also Known AsXF-1897-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial5.9"
Probe Length - Metric150mm
Probe Diameter - Imperial0.08"
Probe Diameter - Metric2mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MA-ISK-S20-150-P5-2.0-C7-T-I is an IEC 2mm mineral insulated thermocouple to IEC 584 with threaded pot and PFA lead. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. 310 stainless steel sheath provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- Type K 2m PFA lead and bare tails – stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, 2mm x 8mm ISO threaded pot
- 2metre 7/0.2mm PFA PTFE insulated flat pair cable and tails (colour coded to IEC 584)
- Manufactured using materials to IEC 584 class 1 specification
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Probe temperature range from -40°C to +1100°C, pot seal rating is 200°C
- 2mm probe diameter, 150mm probe length
- Green cable jacket, green/white positive/negative tails
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Sensing Temperature Max
1100°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
5.9"
Probe Diameter - Imperial
0.08"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
2mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
