Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-500-P1-1.0-C7-T-I (PACK OF 5)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4382314
Also Known AsXF-2911-FAR
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,060.510 (CNY1,198.3763) |
| 5+ | CNY1,026.930 (CNY1,160.4309) |
| 10+ | CNY1,006.400 (CNY1,137.232) |
| 25+ | CNY985.860 (CNY1,114.0218) |
| 50+ | CNY965.320 (CNY1,090.8116) |
| 100+ | CNY944.780 (CNY1,067.6014) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,060.51 (CNY1,198.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-500-P1-1.0-C7-T-I (PACK OF 5)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4382314
Also Known AsXF-2911-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max750°C
Sensor Body Material310 Stainless Steel
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial19.69"
Probe Length - Metric500mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MA-ISK-S10-500-P1-1.0-C7-T-I (PACK OF 5) is a mineral insulated thermocouple with plain pot seal and 1m of PFA insulated IEC lead - Type K.
- Stainless steel 310 sheath material
- PFA insulated flat pair cable and tails 7/0.2mm termination type
- Minimum temperature is -40°C
- Meets IEC 584 standard
- Pack of 5
- 1mm probe diameter
- 500mm probe length
- 1m cable length
- Maximum temperature is +750°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
310 Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
500mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
750°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
19.69"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Alternatives for MA-ISK-S10-500-P1-1.0-C7-T-I (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
