Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoJS-J-MQ+FQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073259
Also Known AsXF-1738-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.310 (CNY142.7303) |
| 10+ | CNY108.720 (CNY122.8536) |
| 25+ | CNY104.570 (CNY118.1641) |
| 50+ | CNY102.660 (CNY116.0058) |
| 100+ | CNY100.740 (CNY113.8362) |
| 500+ | CNY98.730 (CNY111.5649) |
| 1000+ | CNY96.720 (CNY109.2936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.31 (CNY142.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoJS-J-MQ+FQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073259
Also Known AsXF-1738-FAR
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardJIS
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Standard quick wire thermocouple connector plug and socket (Type J JIS)
- Easy 'jab-in' connection for rapid termination
- Contacts are polarised to prevent incorrect connection
- Thermocouple Type J JIS
- Colour is yellow
- Maximum temperature is 220°C
- Solid round pins
- Iron positive contact and copper nickel negative contact
- BS EN 50212:1997 standard
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Yellow)
Calibration Standard
JIS
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
