Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoJM-K-M+FCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073251
Also Known AsXF-1731-FAR
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.540 (CNY77.4502) |
| 10+ | CNY57.140 (CNY64.5682) |
| 25+ | CNY52.780 (CNY59.6414) |
| 50+ | CNY52.140 (CNY58.9182) |
| 100+ | CNY51.500 (CNY58.195) |
| 500+ | CNY50.850 (CNY57.4605) |
| 1000+ | CNY49.840 (CNY56.3192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.54 (CNY77.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoJM-K-M+FCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073251
Also Known AsXF-1731-FAR
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Blue)
No. of Pins2Pins
Calibration StandardJIS
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Miniature thermocouple connector plug and socket (Type K JIS)
- Ideal for general purpose use
- Contacts are polarised to ensure correct connection
- Thermocouple Type K JIS
- Colour is blue
- Maximum temperature is 220°C
- Flat pins
- Nickel chromium positive contact and nickel alloy negative contact
- BS EN 50212:1997 standard
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Blue)
Calibration Standard
JIS
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for JM-K-M+F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
