Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoJM-K-LCFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2347175
Also Known AsJM-K-FS
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.230 (CNY37.5499) |
| 10+ | CNY27.710 (CNY31.3123) |
| 25+ | CNY26.600 (CNY30.058) |
| 50+ | CNY25.590 (CNY28.9167) |
| 100+ | CNY25.120 (CNY28.3856) |
| 500+ | CNY24.650 (CNY27.8545) |
| 1000+ | CNY24.160 (CNY27.3008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.23 (CNY37.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoJM-K-LCFCopy
Manufacturer Standard Lead Time13 weeks
Order Code2347175
Also Known AsJM-K-FS
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Blue)
No. of Pins2Pins
Calibration StandardJIS
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
JM-K-LCF is a Type K JIS, miniature thermocouple connector in-line socket.
- Ideal for general purpose use
- Contacts are polarised to ensure correct connection
- Blue colour, accepts flat pins
- Maximum temperature is 220°C
- Nickel chromium (+positive contact), nickel alloy (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Blue)
Calibration Standard
JIS
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
