Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-T-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3810240
Also Known AsIS-T-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.370 (CNY67.0881) |
| 10+ | CNY49.500 (CNY55.935) |
| 25+ | CNY45.720 (CNY51.6636) |
| 50+ | CNY45.170 (CNY51.0421) |
| 100+ | CNY44.610 (CNY50.4093) |
| 500+ | CNY44.050 (CNY49.7765) |
| 1000+ | CNY43.170 (CNY48.7821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.37 (CNY67.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-T-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3810240
Also Known AsIS-T-F
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleStandard (Brown)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-T-F is a Type T IEC, standard thermocouple connector in-line socket.
- Accepts standard round plug pins
- Contacts are polarised to prevent incorrect connection
- Brown colour
- Maximum temperature is 220°C
- Copper (+positive contact), copper nickel (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
T
Connector Style
Standard (Brown)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01736
