Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-R/S-FF
Order Code2347081
Also Known AsIS-R/S-FF
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.370 (CNY63.6981) |
| 10+ | CNY55.480 (CNY62.6924) |
| 25+ | CNY54.590 (CNY61.6867) |
| 50+ | CNY49.760 (CNY56.2288) |
| 100+ | CNY44.930 (CNY50.7709) |
| 500+ | CNY44.040 (CNY49.7652) |
| 1000+ | CNY43.140 (CNY48.7482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.37 (CNY63.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-R/S-FF
Order Code2347081
Also Known AsIS-R/S-FF
Technical Datasheet
GenderSocket
Thermocouple TypeR, S
Sensor TypeThermocouple
Connector StyleStandard (Orange)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-R/S-FF is a Type R/S IEC, standard rectangular Fascia mounting thermocouple connector socket.
- Accepts standard round pin plug connector
- Nylon clip for quick, simple fixing to panel
- Orange colour
- Maximum temperature is 120°C
- Copper (+positive contact), copper alloy (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
R, S
Connector Style
Standard (Orange)
Calibration Standard
IEC
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
