Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-N-MQCopy
Order Code2347069
Also Known AsIS-N-MQ
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.610 (CNY85.4393) |
| 10+ | CNY65.080 (CNY73.5404) |
| 25+ | CNY62.600 (CNY70.738) |
| 50+ | CNY61.350 (CNY69.3255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.61 (CNY85.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-N-MQCopy
Order Code2347069
Also Known AsIS-N-MQ
Technical Datasheet
Thermocouple TypeN
Sensor TypeThermocouple
Connector StyleStandard (Pink)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-N-MQ is a Type N IEC, standard quick wire thermocouple connector plug.
- Easy jab-in connection for rapid termination, contacts are polarised to prevent incorrect connection
- Pink colour, solid round pins
- Maximum temperature is 220°C
- Nickel/chromium/silicon (+positive contact), nickel silicon (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
N
Connector Style
Standard (Pink)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
