Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-K-SSPF (PACK OF 10)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380185
Also Known AsXF-2856-FAR
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY836.390 (CNY945.1207) |
| 5+ | CNY804.530 (CNY909.1189) |
| 10+ | CNY775.080 (CNY875.8404) |
| 25+ | CNY759.580 (CNY858.3254) |
| 50+ | CNY744.080 (CNY840.8104) |
| 100+ | CNY728.580 (CNY823.2954) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY836.39 (CNY945.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-SSPF (PACK OF 10)Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380185
Also Known AsXF-2856-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-K-SSPF (PACK OF 10) is a standard panel mount thermocouple connector with stainless steel bracket. Intended for use in more industrial processes but can be used in all applications as desired.
- K IEC thermocouple type
- Standard connector size
- Green colour, 220°C maximum temperature
- Nickel chromium +positive contact, nickel alloy -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IS-K-SSPF (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
