Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-K-MQ+FQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073247
Also Known AsXF-1727-FAR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.580 (CNY147.5554) |
| 10+ | CNY112.380 (CNY126.9894) |
| 25+ | CNY108.100 (CNY122.153) |
| 50+ | CNY106.120 (CNY119.9156) |
| 100+ | CNY104.140 (CNY117.6782) |
| 500+ | CNY102.060 (CNY115.3278) |
| 1000+ | CNY99.980 (CNY112.9774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.58 (CNY147.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-MQ+FQCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073247
Also Known AsXF-1727-FAR
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Standard quick wire thermocouple connector plug and socket (Type K IEC)
- Easy 'jab-in' connection for rapid termination
- Contacts are polarised to prevent incorrect connection
- Thermocouple Type K IEC
- Colour is green
- Maximum temperature is 220°C
- Solid round pins
- Nickel chromium positive contact and nickel alloy negative contact
- BS EN 50212:1997 standard
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
