Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-K-M+FCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073244
Also Known AsXF-1724-FAR
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.430 (CNY134.9559) |
| 10+ | CNY102.790 (CNY116.1527) |
| 25+ | CNY98.880 (CNY111.7344) |
| 50+ | CNY97.070 (CNY109.6891) |
| 100+ | CNY95.260 (CNY107.6438) |
| 500+ | CNY93.360 (CNY105.4968) |
| 1000+ | CNY91.450 (CNY103.3385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.43 (CNY134.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-M+FCopy
Manufacturer Standard Lead Time28 weeks
Order Code4073244
Also Known AsXF-1724-FAR
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Standard thermocouple connector plug and socket (Type K IEC)
- Contacts are polarised to prevent incorrect connection
- Thermocouple Type K IEC
- Colour is green
- Maximum temperature is 220°C
- Solid round pins
- Nickel chromium positive contact and nickel alloy negative contact
- BS EN 50212:1997 standard
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
