Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-K-F (IEC) (PACK OF 10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380196
Also Known AsXF-2866-FAR
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.290 (CNY549.5077) |
| 5+ | CNY449.190 (CNY507.5847) |
| 10+ | CNY440.970 (CNY498.2961) |
| 25+ | CNY432.750 (CNY489.0075) |
| 50+ | CNY424.100 (CNY479.233) |
| 100+ | CNY415.440 (CNY469.4472) |
| 500+ | CNY406.790 (CNY459.6727) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY486.29 (CNY549.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-F (IEC) (PACK OF 10)Copy
Manufacturer Standard Lead Time27 weeks
Order Code4380196
Also Known AsXF-2866-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-K-F (IEC) (PACK OF 10) is a standard thermocouple connector in-line socket. Accepts standard round plug pins, contacts are polarised to prevent incorrect connection.
- K IEC thermocouple type
- Standard connector size
- Green colour, 220°C maximum temperature
- Nickel chromium +positive contact, nickel alloy -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IS-K-F (IEC) (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
