Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-J-FF + FSP-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4373424
Product RangeThermocouple Panel System
Also Known AsXF-2801-FAR
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.680 (CNY347.6784) |
| 5+ | CNY284.210 (CNY321.1573) |
| 10+ | CNY279.010 (CNY315.2813) |
| 25+ | CNY273.800 (CNY309.394) |
| 50+ | CNY268.330 (CNY303.2129) |
| 100+ | CNY262.860 (CNY297.0318) |
| 500+ | CNY257.380 (CNY290.8394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.68 (CNY347.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-J-FF + FSP-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4373424
Product RangeThermocouple Panel System
Also Known AsXF-2801-FAR
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleStandard (Black)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeThermocouple Panel System
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-J-FF + FSP-1 is a Type J IEC standard thermocouple panel system. It is designed for use with thermocouples or leads with standard plugs. It is robust and perfect for mounting in control rooms, test stands, laboratory applications, control rooms, and more. It supports calibration codes including K, J & T with quick wire sockets, with a maximum temperature range up to +120°C. This panel can be fitted horizontally or vertically.
- Standard connector size, black colour
- Fascia mounting socket connector
- 120°C maximum temperature
- Iron +positive contact, copper nickel -negative contact
- Meets BS EN 50212:1997 standard
- 1 connectors/ways
- 66mm x 50mm panel size
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
Thermocouple Panel System
Thermocouple Type
J
Connector Style
Standard (Black)
Calibration Standard
IEC
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
