Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-B-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3810227
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.780 (CNY57.3814) |
| 10+ | CNY42.340 (CNY47.8442) |
| 25+ | CNY40.660 (CNY45.9458) |
| 50+ | CNY39.120 (CNY44.2056) |
| 100+ | CNY38.400 (CNY43.392) |
| 500+ | CNY37.680 (CNY42.5784) |
| 1000+ | CNY36.930 (CNY41.7309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.78 (CNY57.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-B-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3810227
Technical Datasheet
Thermocouple TypeCopper
Sensor TypeThermocouple
Connector StyleStandard (White)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
Copper
Connector Style
Standard (White)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02066
