Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-T-MQCopy
Manufacturer Standard Lead Time13 weeks
Order Code3810410
Also Known AsIM-T-MQ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.450 (CNY41.1885) |
| 10+ | CNY30.380 (CNY34.3294) |
| 25+ | CNY29.180 (CNY32.9734) |
| 50+ | CNY28.060 (CNY31.7078) |
| 100+ | CNY27.500 (CNY31.075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.45 (CNY41.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-T-MQCopy
Manufacturer Standard Lead Time13 weeks
Order Code3810410
Also Known AsIM-T-MQ
Technical Datasheet
Sensor TypeThermocouple
Connector StyleMiniature (Brown)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IM-T-MQ is a brown miniature Quick-wire Plug for use with T-type thermocouple.
- Quick connect version allows rapid termination
- Miniature connector with flat plug pins
- Easy jab-in connection for rapid termination, just push wire in and tighten screw
- Contacts are polarised to prevent incorrect connection
- Colour coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Connector Style
Miniature (Brown)
Calibration Standard
IEC
Operating Temperature Max
220°C
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003838
