Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-T-M/LCF (PACK OF 5 PAIRS)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4380202
Also Known AsXF-2871-FAR
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.810 (CNY307.1453) |
| 5+ | CNY251.070 (CNY283.7091) |
| 10+ | CNY246.480 (CNY278.5224) |
| 25+ | CNY241.880 (CNY273.3244) |
| 50+ | CNY237.050 (CNY267.8665) |
| 100+ | CNY232.210 (CNY262.3973) |
| 500+ | CNY227.370 (CNY256.9281) |
Price for:5 Pair
Minimum: 1
Multiple: 1
CNY271.81 (CNY307.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-T-M/LCF (PACK OF 5 PAIRS)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4380202
Also Known AsXF-2871-FAR
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleMiniature (Brown)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-T-M/LCF (PACK OF 5 PAIRS) is a miniature thermocouple connector plug and socket. Ideal for general purpose use. Contacts are polarised to ensure correct connection.
- T IEC thermocouple type
- Miniature connector size
- Brown colour, 220°C maximum temperature
- Flat pins, copper +positive contact, copper nickel -negative contact
- Meets standards BS EN 50212:1997
- Pack of 5 pairs
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
T
Connector Style
Miniature (Brown)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM-T-M/LCF (PACK OF 5 PAIRS)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
